Infineon IRF1010ZSPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 5.8MILLIOHMS; Id 75A; D2PAK; Pd 140W; Vgs +/-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1010ZSPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

Newark

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Alternate Parts

Price @ 1000
$ 1.541
Stock
60,121
220,057
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
-
Rds On Max
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF4104SPBF
MOSFET N-CH 40V 75A D2PAK N-Channel 40 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
InfineonAUIRF1010ZS
Trans MOSFET N-CH 55V 94A Automotive 3-Pin(2+Tab) D2PAK Tube
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 170W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK
MOSFET N-CH 55V 75A D2PAK

Descriptions

Descriptions of Infineon IRF1010ZSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
MOSFET N-CH 55V 75A D2PAK N-Channel 55 V 75A (Tc) 140W (Tc) Surface Mount D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
IRF1010ZSPBF,MOSFET, 55V, 94A, 7.5 MOHM, 63 NC QG, D2-PAK<AZ
Power Field-Effect Transistor, 75A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CHANNEL MOSFET, 55V, 75A, D2-PAK; Tran; Transistor Polarity:N Channel; Continuous Drain Current Id:94A; Drain Source Voltage Vds:55V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:75A; Junction to Case Thermal Resistance A:1.11°C/W; On State resistance @ Vgs = 10V:7.5mohm; Package / Case:D2-PAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:360A; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001550898