Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3705ZSTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 6.5MILLIOHMS; Id 75A; D2PAK; Pd 130W; Vgs +/-16
$ 2.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3705ZSTRLPBF.

element14 APAC

Datasheet13 pages15 years ago

IHS

Factory Futures

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+251%

CAD Models

Download Infineon IRL3705ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.198
$ 1.14
$ 1.14
Stock
373,639
172,736
172,736
Authorized Distributors
3
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
-
-
-
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
130 W
130 W
130 W
Input Capacitance
2.88 nF
2.88 nF
2.88 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

AUTOMOTIVE MOSFET 55V, 94A, 7.5 MOHM, 63 NC QG, D2PAK
Single N-Channel 55 V 7.5 mOhm 95 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;D2Pak;PD 170W;VGS +/-16V;-55d
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
STMicroelectronicsSTB141NF55
Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB80NF55-08T4
N-channel 55 V, 0.0065 Ohm typ., 80 A STripFET Power MOSFET in a D2PAK package

Descriptions

Descriptions of Infineon IRL3705ZSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 6.5Milliohms;ID 75A;D2Pak;PD 130W;VGS +/-16
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Mosfet, N-Ch, 55V, 75A, To-263Ab Rohs Compliant: Yes |Infineon Technologies IRL3705ZSTRLPBF
Single N-Channel 55 V 12 mOhm 60 nC HEXFET® Power Mosfet - D2PAK
Infineon N-Channel HEXFET MOSFET Vds=55V 86A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 55V 86A 3-Pin(2+Tab) D2PAK T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 55V, 75A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 75A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0065ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3705ZSTRLPBF
  • IRL3705ZSTRLPBF.
  • SP001552564