Infineon AUIRL3705N

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 2.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRL3705N.

IHS

Datasheet11 pages15 years ago

Inventory History

3 month trend:
-0.11%

CAD Models

Download Infineon AUIRL3705N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
$ 0.917
Stock
219,570
459,750
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
89 A
89 A
Threshold Voltage
1 V
2 V
Rds On Max
10 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
170 W
170 W
Input Capacitance
3.6 nF
3.6 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRL3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;TO-220AB;PD 170W;VGS +/-16V
InfineonIRF3205PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;TO-220AB;PD 200W;gFS 44S
InfineonIRL2505PBF
MOSFET, 55V, 104A, 8 mOhm, 86.7 nC Qg, Logic Level, TO-220AB
onsemiHRF3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB
NXP SemiconductorsBUK9510-55A,127
Trans MOSFET N-CH 55V 75A Automotive 3-Pin(3+Tab) TO-220AB Rail
N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of Infineon AUIRL3705N provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET N-CH 55V 89A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 89A I(D), 55V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 55V, 89A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:89A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.01ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:170W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRL3705N