Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL2505PBF

MOSFET, 55V, 104A, 8 mOhm, 86.7 nC Qg, Logic Level, TO-220AB
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL2505PBF.

Newark

Datasheet9 pages22 years ago

element14 APAC

IHS

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRL2505PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonIRL3705NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.01Ohm;ID 89A;TO-220AB;PD 170W;VGS +/-16V
InfineonAUIRF3205
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRL1004PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0065Ohm;ID 130A;TO-220AB;PD 200W;VGS +/-16
NXP SemiconductorsBUK9510-55A,127
Trans MOSFET N-CH 55V 75A Automotive 3-Pin(3+Tab) TO-220AB Rail
onsemiHRF3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB
onsemiNTP5426NG
60 V, 120 A, 6 mOhm Single N-Channel Power MOSFET, TO-220

Descriptions

Descriptions of Infineon IRL2505PBF provided by its distributors.

MOSFET, 55V, 104A, 8 mOhm, 86.7 nC Qg, Logic Level, TO-220AB
Single N-Channel 55 V 0.008 Ohm 130 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon N-Channel MOSFET LogicFET Series Vds=55V 104A TO-220AB TH 3-Pin
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 200 W
Trans MOSFET N-CH 55V 104A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 104A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 55V, 104A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:104A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:104A; Junction to Case Thermal Resistance A:0.75°C/W; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:360A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V; Voltage Vgs th Min:1V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL2505PBF
  • IRL2505
  • IRL2505 PBF
  • IRL2505PBF.
  • SP001567114