Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75345P3

N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75345P3.

onsemi

Datasheet16 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Fairchild Semiconductor

Factory Futures

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi HUF75345P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF1405ZPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
InfineonIRF3205ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.9Milliohms;ID 110A;TO-220AB;PD 170W;-55de
InfineonIRF2805PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 3.9Milliohms;ID 175A;TO-220AB;PD 330W;-55de
N-Channel PowerTrench® MOSFET 60V, 80A, 3.8mΩ
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi HUF75345P3 provided by its distributors.

N-Channel 55 V 0.007 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:215W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:7mohm; Package / Case:TO-220AB; Power Dissipation Pd:215W; Power Dissipation Pd:215W; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75345P3.