Infineon IRF3205PBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; TO-220AB; PD 200W; gFS 44S
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205PBF.

element14 APAC

Datasheet8 pages16 years ago

IHS

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.14%

CAD Models

Download Infineon IRF3205PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 1.045
$ 1.045
Stock
3,068,436
359,551
359,551
Authorized Distributors
6
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
4 V
2 V
2 V
Rds On Max
8 mΩ
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
150 W
200 W
200 W
Input Capacitance
3.247 nF
3.247 nF
3.247 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-01-09
LTD Date2014-07-09

Related Parts

InfineonIRF1010EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 12 Milliohms;ID 84A;TO-220AB;PD 200W;gFS 69S
InfineonIRF1104PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.009Ohm;ID 100A;TO-220AB;PD 170W;VGS +/-20V
InfineonIRF1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 79A;TO-220AB;PD 110W;-55deg
TO-220AB, N-CHANNEL POWERTRENCH MOSFET 60V, 80A, 7MOHMS
NXP SemiconductorsPSMN8R0-40PS
Mosfet Transistor, N Channel, 77 A, 40 V, 6.2 Mohm, 10 V, 3 V Rohs Compliant: Yes

Descriptions

Descriptions of Infineon IRF3205PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;TO-220AB;PD 200W;gFS 44S
Transistor MOSFET N Channel 55 Volt 110 Amp 3 Pin 3+ Tab TO-220 AB
Single N-Channel 55 V 8 mOhm 146 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 110A/55V TO220 IRF 3205 PBF
55V 110A 8m´Î@10V62A 200W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 55V, 110A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:110A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRF3205PBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3205
  • IRF 3205
  • IRF 3205 PBF
  • IRF--3205
  • IRF-3205
  • IRF3205
  • IRF3205 PBF
  • IRF3205PBF.
  • IRF3205PBF..
  • IRF3205PBF....
  • SP001559536