Infineon AUIRGP35B60PD-E

Automotive 600V Warp2 150kHz Copack IGBT in a TO-247AD package, TO247COPAK-3, RoHS
$ 32.18
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRGP35B60PD-E.

IHS

Datasheet13 pages15 years ago
Datasheet11 pages8 years ago

CAD Models

Download Infineon AUIRGP35B60PD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
LittelfuseIXGH30N60C3D1
Trans IGBT Chip N=-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-247
Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247AC
STMicroelectronicsSTGW30NC60KD
STGW30N Series 600 V 60 A Short Circuit Rugged IGBT - TO-247-3
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed

Descriptions

Descriptions of Infineon AUIRGP35B60PD-E provided by its distributors.

Automotive 600V Warp2 150kHz Copack IGBT in a TO-247AD package, TO247COPAK-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD Tube
Benefits: Optimized for 50-150kHz switching; Optimized for SMPS applications; 150C operating temperature; AEC-Q101 qualified; Lead-free, RoHS compliant | Target Applications: Embedded Charger; HVAC Compressor
IGBT, 600V, 60A, WARP2, TO-247AD; Transistor Type:IGBT; DC Collector Current:60A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:308W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AD; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRGP35B60PDE
  • SP001511222