Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP50B60PD1PBF

Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247AC
$ 17.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP50B60PD1PBF.

IHS

Datasheet10 pages18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download Infineon IRGP50B60PD1PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.6
$ 43.98
Stock
181,936
53,614
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
75 A
60 A
Power Dissipation
390 W
390 W
Collector Emitter Saturation Voltage
2.45 V
2.45 V
Reverse Recovery Time
42 ns
42 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

AUIRGP50B60PD1 Series 600 V 75 A N-Channel IGBT Flange Mount - TO-247AC
IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
LittelfuseIXGH48N60C3
Trans IGBT Chip N-CH 600V 75A 300000mW 3-Pin(3+Tab) TO-247
LittelfuseIXGH60N60C3
Trans IGBT Chip N-CH 600V 75A 380000mW 3-Pin(3+Tab) TO-247AD
STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL

Descriptions

Descriptions of Infineon IRGP50B60PD1PBF provided by its distributors.

Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247AC
IRGP50 Series 600 V 45 A N-Channel IGBT w/ UltraFast Diode - TO-247AC
IGBT, with Ultrafast Soft Recovery Diode, 600 V, 33 A, TO-247AC
Copacked 600V Warp2 IGBT in a TO-247AC package with ultrafast switching frequency up to 150 kHz soft recovery diode, TO247COPAK-3, RoHS
Infineon SCT
IGBT Housing type: TO-247 Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2 V Current release time: 11 ns Power dissipation: 390 W
IGBT, 600V, 75A, TO-247AC; Transistor Type:IGBT; DC Collector Current:75A; Collector Emitter Voltage Vces:2.35V; Power Dissipation Pd:390W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ic Continuous a Max:75A; Device Marking:IRGP50B60PD1PbF; Package / Case:TO-247AC; Power Dissipation Max:390W; Power Dissipation Pd:390W; Power Dissipation Pd:390W; Pulsed Current Icm:150A; Rise Time:10ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP50B60PD1PBF
  • IRGP50B60PD1
  • IRGP50B60PD1 PBF
  • SP001534060