Infineon IRGP35B60PDPBF

IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
$ 11.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP35B60PDPBF.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

Automotive 600V Warp2 150kHz Copack IGBT in a TO-247AD package, TO247COPAK-3, RoHS
Transistor IGBT Chip Negative Channel 600 Volt 75A 3-Pin(3+Tab) TO-247AC
AUIRGP35B60PD Series 600 V 60 A N-Channel IGBT Flange Mount - TO-247AC
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
LittelfuseIXXH30N60B3D1
Transistor, Igbt, 600V, 60A, To-247Ad; |Ixys Semiconductor IXXH30N60B3D1
STMicroelectronicsSTGW30NC60KD
Igbt, Single, 600V, 60A, To-247-3; |Stmicroelectronics STGW30NC60KD

Descriptions

Descriptions of Infineon IRGP35B60PDPBF provided by its distributors.

IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
600V Warp2 150kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
IGBT WITH ULTRAFAST SOFT RECOVERY DIODE, WARP2 SERIES, 600 V, 22 A, TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.85 V Current release time: 8 ns Power dissipation: 308 W
IGBT, 600V, 40A, TO-247AC; Transistor Type:IGBT; DC Collector Current:60A; Collector Emitter Voltage Vces:2.15V; Power Dissipation Pd:308W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:40A; Package / Case:TO-247AC; Power Dissipation Max:308W; Power Dissipation Pd:308W; Power Dissipation Pd:308W; Pulsed Current Icm:120A; Rise Time:6ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP35B60PDPBF
  • IRGP35B60PD
  • SP001546216