Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXGH30N60C3D1

Trans IGBT Chip N=-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-247
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGH30N60C3D1.

IHS

Datasheet8 pages15 years ago
Datasheet7 pages15 years ago

TME

iiiC

Inventory History

3 month trend:
-12.89%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseIXXH30N60B3D1
Transistor, Igbt, 600V, 60A, To-247Ad; |Ixys Semiconductor IXXH30N60B3D1
LittelfuseIXXH30N60C3D1
Trans IGBT Chip N-CH 600V 60A 270000mW Automotive 3-Pin(3+Tab) TO-247AD
Automotive 600V Warp2 150kHz Copack IGBT in a TO-247AD package, TO247COPAK-3, RoHS
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
InfineonIRG4PC60UPBF
Trans IGBT Chip N-CH 600V 75A 520000mW 3-Pin(3+Tab) TO-247AC Tube
Renesas 600V - 37A - IGBT Application: Inverter

Descriptions

Descriptions of Littelfuse IXGH30N60C3D1 provided by its distributors.

Trans IGBT Chip N=-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-247
High-Frequency Series - 300V - 1400V [>40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
Littelfuse SCT
Transistor, Igbt, 600V, 60A, To-247; |Littelfuse IXGH30N60C3D1
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD
220W 600V Freestandingwithbuilt-indiode 600V 60A TO-247AD Through hole mounting 16.26mm*5.3mm*21.46mm
Disc IGBT PT-HiFrequency TO-247AD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXGH 30N60C3D1