STMicroelectronics STGW30NC60KD

Igbt, Single, 600V, 60A, To-247-3; |Stmicroelectronics STGW30NC60KD
$ 3.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30NC60KD.

Factory Futures

Datasheet14 pages21 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-81.92%

CAD Models

Download STMicroelectronics STGW30NC60KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGW19NC60HD
19 A, 600 V, very fast IGBT with Ultrafast diode
STMicroelectronicsSTGW30H60DLFB
IGBT HB 600V 30A HS TO247 / IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247-3

Descriptions

Descriptions of STMicroelectronics STGW30NC60KD provided by its distributors.

Igbt, Single, 600V, 60A, To-247-3; |Stmicroelectronics STGW30NC60KD
New short circuit rugged "K" series
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
200W 60A 600V TO-247-3 IGBT Transistors / Modules ROHS
STGW30NC60KD, IGBT TRANSISTOR, 60 A 600 V, 3-PIN TO-247
IGBT, 60 A, 2.1 V, 200 W, 600 V, TO-247, 3 Pins
STMicroelectronics IGBT, Max 600V, Max 60A
IGBT, SINGLE, 600V, 60A, TO-247-3; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 2.1V; Power Dissipation Pd: 200W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics