Infineon AUIRFZ46NL

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
$ 2.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFZ46NL.

IHS

Datasheet13 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.37
$ 0.654
Stock
56,950
531,037
Authorized Distributors
1
4
Mount
Through Hole
Through Hole
Case/Package
TO-262
TO-262
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
39 A
39 A
Threshold Voltage
-
4 V
Rds On Max
16.5 mΩ
16.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
107 W
3.8 W
Input Capacitance
1.696 nF
1.696 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 55V 66A 3-Pin(3+Tab) TO-262 Rail
Trans MOSFET N-CH 40V 40A 8-Pin PowerPAK SO T/R / MOSFET N-CH 40V 40A PPAK SO-8
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
MOSFET N-CH 60V 52.4A I2PAK
MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
MOSFET P-CH 60V 47A I2PAK

Descriptions

Descriptions of Infineon AUIRFZ46NL provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 39A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 55V 53A Automotive 3-Pin(3+Tab) TO-262 Tube
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521774