onsemi FQI47P06TU

Mosfet P-ch 60V 47A I2PAK
$ 1.328
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQI47P06TU.

IHS

Datasheet9 pages26 years ago

DigiKey

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
MOSFET N-CH 60V 52.4A I2PAK
MOSFET N-CH 60V 13A I2PAK
onsemiFQI7P06TU
MOSFET P-CH 60V 7A I2PAK
MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
onsemi2SJ661-1E
Power MOSFET, P-Channel, -60V, -38A, 39mΩ P-Channel Power MOSFET, -60V, -38A, 39mOhm

Descriptions

Descriptions of onsemi FQI47P06TU provided by its distributors.

MOSFET P-CH 60V 47A I2PAK
Power Field-Effect Transistor, 47A I(D), 60V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
P-CHANNEL POWER MOSFET
MOSFETs 60V P-Channel QFET
MISCELLANEOUS MOSFETS;
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:-47A; On Resistance, Rds(on):26mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:I2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd