Infineon IPI084N06L3GXKSA1

MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
$ 0.492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI084N06L3GXKSA1.

IHS

Datasheet11 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPI084N06L3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

MOSFET N-CH 60V 80A TO262-3 / N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
MOSFET N-CH 55V 80A TO-262
60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
Trans MOSFET N-CH 60V 13.6A 3-Pin(3+Tab) I2PAK Rail
STMicroelectronicsSTI76NF75
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) I2PAK Tube

Descriptions

Descriptions of Infineon IPI084N06L3GXKSA1 provided by its distributors.

MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
Power Field-Effect Transistor, 50A I(D), 60V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger, PG-TO262-3-3, RoHS
Infineon SCT
OptiMOS 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applications; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Solar micro inverter; Isolated DC-DC converters; Motor control for 12-48V systems; Or-ing switches

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI084N06L3 G
  • IPI084N06L3G
  • SP001065242