onsemi FQI50N06TU

N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQI50N06TU.

IHS

Datasheet9 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Mouser

Inventory History

3 month trend:
-1.17%

CAD Models

Download onsemi FQI50N06TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-10
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Trans MOSFET N-CH 60V 13A 3-Pin(3+Tab) I2PAK Rail
onsemiFQI7P06TU
Trans MOSFET P-CH 60V 7A Automotive 3-Pin(3+Tab) I2PAK Rail
Trans MOSFET P-CH 60V 11.4A 3-Pin(3+Tab) I2PAK Rail
MOSFET N-CH 60V 50A TO262-3 / N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO262-3-1
OptiMOS™3 Power-Transistor Features for sync. rectification, drives and dc/dc SMPS
Trans MOSFET N-CH 60V 17A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FQI50N06TU provided by its distributors.

N-Channel Power MOSFET, QFET®, 60 V, 50 A, 22 mΩ, I2PAK
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
3.75W(Ta),120W(Tc) 4V@ 250µA 41nC@ 10V 1individualNChannel 60V 22mΩ@ 25A,10V 1.54pF@25V I2PAK,TO-262 Through hole mounting
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd