
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | AUIRFS8409TRL | 18,400 | 11h | |||||||||
| DigiKey | 448-AUIRFS8409TRLCT-ND | 5 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | AUIRFS8409TRL | 0 | 800 | Bulk | 3h | |||||||
| Microchip USA | AUIRFS8409TRL | 139 | 300 | Tray | 4h | |||||||
| Verical | AUIRFS8409TRL | 18,400 | 108 |
Download datasheets and manufacturer documentation for Infineon AUIRFS8409TRL.
Download Infineon AUIRFS8409TRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Infineon AUIRFS8409TRL provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon AUIRFS8409TRL.