Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFS8409

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS8409.

IHS

Datasheet14 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 3.09
Stock
86,111
355,411
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
195 A
195 A
Threshold Voltage
3.9 V
-
Rds On Max
1.2 mΩ
1.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
375 W
375 W
Input Capacitance
14.24 nF
14.24 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

InfineonIRFS7430PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonIRFSL7430PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
STMicroelectronicsSTH410N4F7-2AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-2 package

Descriptions

Descriptions of Infineon AUIRFS8409 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 195A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 409A Automotive 3-Pin(2+Tab) D2PAK Tube
MOSFET, 40V, 195A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.00097ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:375W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch; Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; PTC Heater; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001517498