Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STH410N4F7-2AG

Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-2 package
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH410N4F7-2AG.

element14 APAC

Datasheet19 pages10 years ago

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download STMicroelectronics STH410N4F7-2AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH Si 40V 397A Automotive 7-Pin(6+Tab) D2PAK T/R
InfineonAUIRFS8409
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
STMicroelectronicsSTH320N4F6-2
Power Field-Effect Transistor, 200A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH400N4F6-2
STH400N4F6-2 N-channel MOSFET Transistor, 180 A, 40 V, 3-Pin H2PAK-2
STMicroelectronicsSTH360N4F6-2
N-channel 40 V, 180 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in H2PAK-2 package

Descriptions

Descriptions of STMicroelectronics STH410N4F7-2AG provided by its distributors.

Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-2 package
STMICROELECTRONICS STH410N4F7-2AG MOSFET Transistor, N Channel, 200 A, 40 V, 0.0008 ohm, 10 V, 4.5 V
Mosfet, N-Ch, 40V, 200A, H2Pak; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:40V; On Resistance Rds(On):800Μohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4.5V; Power Dissipationrohs Compliant: Yes |Stmicroelectronics STH410N4F7-2AG
MOSFET, N-CH, 40V, 200A, H2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 200A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 800µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 365W; Transistor Case Style: H2PAK-2; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics