Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFSL7430PBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL7430PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Newark

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS8409
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonIRFS7430PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH410N4F7-2AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-2 package
STMicroelectronicsSTH320N4F6-2
Power Field-Effect Transistor, 200A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH270N4F3-2
N-channel 40 V, 1.4 mOhm typ., 180 A STripFET F3 Power MOSFET in a H2PAK-2 package

Descriptions

Descriptions of Infineon IRFSL7430PBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-262 package, TO262-3, RoHS
Infineon SCT
TUBE / MOSFET, 40V, 195A, 1.2 mOhm, 300 nC Qg, TO-262
Trans MOSFET N-CH Si 40V 426A 3-Pin(3+Tab) TO-262 Tube
375W(Tc) 20V 3.9V@ 250µA 460nC@ 10 V 1individualNChannel 40V 1.2mΩ@ 100A,10V 195A 14.24nF@25V D2PAK SMD mount 10.2mm*4.5mm*9.45mm
IRFSL7430 12V-300V N-CHANNEL POWER MOSF;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. End-applications include cordless power and gardening tools, light electric vehicles and e-bikes demanding a high level of ruggedness and energy efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL7430
  • SP001557608