Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7430PBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7430PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

element14 APAC

Newark

Future Electronics

CAD Models

Download Infineon IRFS7430PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonAUIRFS8409
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Power Field-Effect Transistor, 240A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH410N4F7-2AG
Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in an H2PAK-2 package

Descriptions

Descriptions of Infineon IRFS7430PBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Brushed motor drive applications | MOSFET N-CH 40V 409A D2PAK
Trans MOSFET N-CH 40V 426A 3-Pin(2+Tab) D2PAK Tube
MOSFET, N-CH, 40V, 195A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 195A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 970µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.9V;
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive; Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001578352