Infineon AUIRFR3504ZTRL

Trans MOSFET N-CH Si 40V 77A Automotive 3-Pin(2+Tab) DPAK T/R
$ 1.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR3504ZTRL.

IHS

Datasheet13 pages16 years ago

TME

Inventory History

3 month trend:
-33.33%

Alternate Parts

Price @ 1000
$ 1.02
$ 1.021
$ 1.021
Stock
84,104
552,911
552,911
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
9 mΩ
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
90 W
90 W
90 W
Input Capacitance
1.51 nF
1.51 nF
1.51 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-04-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

STMicroelectronicsSTD95N4F3
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 40V 80A DPAK
STMicroelectronicsSTD80N4F6
Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET in DPAK package
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
SUD50N04-8M8P-4GE3 N-CHANNEL MOSFET TRANSISTOR, 50 A, 40 V, 3-PIN TO-252
onsemiFDD6670A
N-Channel Logic Level PowerTrench® MOSFET, 30V, 66A, 8mΩ
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of Infineon AUIRFR3504ZTRL provided by its distributors.

Trans MOSFET N-CH Si 40V 77A Automotive 3-Pin(2+Tab) DPAK T/R
AUTOMOTIVE MOSFET, 40V 77A AUTO DPAK
MOSFET N-CH 40V 42A DPAK
Power Field-Effect Transistor, 42A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA