STMicroelectronics STD80N4F6

Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET in DPAK package
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD80N4F6.

Future Electronics

Datasheet16 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download STMicroelectronics STD80N4F6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
STMicroelectronicsSTD95N4F3
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 40V 80A DPAK
Trans MOSFET N-CH Si 40V 77A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ

Descriptions

Descriptions of STMicroelectronics STD80N4F6 provided by its distributors.

Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET in DPAK package
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 40V 80A DPAK
STD80N4F6 40 V 6 mO 36 nC -Channel STripFET Power Mosfet - TO-252 (DPAK)
STD80N4F6 N-CHANNEL MOSFET TRANSISTOR, 80 A, 40 V, 3-PIN DPAK
STMicroelectronics NChannel EnhancedMOSTube DeepGate, STripFETseries, Vds=40 V, 80 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N-CH, 40V, 80A, 175DEG C, 70W; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0055ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 70W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET VI DeepGATE Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics