onsemi FDD6670A

N-Channel Logic Level PowerTrench® MOSFET, 30V, 66A, 8mΩ
$ 0.575
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD6670A.

Upverter

Technical Drawing1 page4 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD6670A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-07-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFDD6776A
Trans MOSFET N-CH 25V 17.7A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
onsemiFDD6780A
N-Channel 25 V 8.6 mOhm Surface Mount PowerTrench Mosfet - TO-252-3
onsemiFDD6796A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK
STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FDD6670A provided by its distributors.

N-Channel Logic Level PowerTrench® MOSFET, 30V, 66A, 8mΩ
N-Ch MOSFET 30V 8mΩ@15A,10V 20V 3V@250µA 22nC@5V 1.755nF@15V TO-252AA SMD 2.52mm H
N-Channel 30 V 8 mOhm Surface Mount PowerTrench Mosfet - TO-252
Power Field-Effect Transistor, 15A I(D), 30V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) , fast switching speed and extremely low RDS(ON) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD6670A.
  • FDD6670A..
  • FDD6670A...