Infineon AUIRFB4410

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFB4410.

IHS

Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFB4410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.917
Stock
137,573
307,162
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
2 V
4 V
Rds On Max
10 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
200 W
Input Capacitance
5.15 nF
5.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

InfineonIRFB4410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 8 Milliohms;ID 88A;TO-220AB;PD 200W;VF 1.3V
InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
100V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
onsemiFDP100N10
FDP100N10 Series 100 V 10 mOhm N-Channel PowerTrench Mosfet TO-220AB
onsemiFDP3632
Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ

Descriptions

Descriptions of Infineon AUIRFB4410 provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET N-CH 100V 88A Automotive 3-Pin(3+Tab) TO-220AB Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,W DIO,N CH,100V,75A,TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:88A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.008ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFB4410
  • SP001516730