onsemi FDP3632

Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube
$ 2.184
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP3632.

IHS

Datasheet17 pages6 years ago
Datasheet14 pages13 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDP3632 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-30
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Related Parts

InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
InfineonIRFB4410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 8 Milliohms;ID 88A;TO-220AB;PD 200W;VF 1.3V
Transistor HUF75645P3 N-Channel MOSFET 100 Volt 75 Amp TO-220AB
InfineonIRF8010PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;TO-220AB;PD 260W;-55deg
MOSFET Transistor, N Channel, 100 A, 100 V, 4.3 mohm, 10 V, 3 V
FAIRCHILD HUF75545P3 N-CHANNEL MOSFET TRANSISTOR, 75 A, 55 V, 3-PIN TO-220AB

Descriptions

Descriptions of onsemi FDP3632 provided by its distributors.

Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube
N-Channel PowerTrench® MOSFET 100V, 80A, 9mΩ. Recommended replacement is FDP090N10
N-Channel 100 V 9 mOhm PowerTrench Mosfet - TO-220AB
onsemi N-Ch PowerTrench MOSFET Vds=100V 12A TO-220AB TH 3-Pin
MOSFET-Power, N-Channel, POWERTRENCH Power Field-Effect Transistor, 12A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, 100V, 80A, TO-220AB; Transi; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:100V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:TO-220AB; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:820A; SMD Marking:FDP3632; Voltage Vgs Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP3632.