onsemi FDP100N10

FDP100N10 Series 100 V 10 mOhm N-Channel PowerTrench Mosfet TO-220AB
$ 2.092
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP100N10.

IHS

Datasheet8 pages13 years ago

Master Electronics

onsemi

Factory Futures

Newark

Inventory History

3 month trend:
-0.99%

CAD Models

Download onsemi FDP100N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-08-26
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

InfineonIRFB4410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 8 Milliohms;ID 88A;TO-220AB;PD 200W;VF 1.3V
InfineonAUIRFB4410
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
onsemiFDP3632
Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube
onsemiFDP3651U
N-Channel 100 V 18 mOhm PowerTrench® Mosfet - TO-220AB
75 A 80 V 0.01 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of onsemi FDP100N10 provided by its distributors.

FDP100N10 Series 100 V 10 mOhm N-Channel PowerTrench Mosfet TO-220AB
N-Channel PowerTrench® MOSFET 100V, 75A, 10mΩ
Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET,N CH,100V,75A,TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0082ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:208W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd