Infineon AUIRF3710Z

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 4.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3710Z.

IHS

Datasheet14 pages16 years ago

CAD Models

Download Infineon AUIRF3710Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 0.576
Stock
64,215
596,630
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
59 A
59 A
Threshold Voltage
2 V
4 V
Rds On Max
18 mΩ
18 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
160 W
160 W
Input Capacitance
2.9 nF
2.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-08-31

Related Parts

InfineonIRFB4510PBF
Single N-Channel 100 V 13.5 mOhm 58 nC HEXFET® Power Mosfet - TO-220-3
InfineonAUIRFB4610
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
onsemiFDP3652
Trans MOSFET N-CH 100V 9A Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220
onsemiFDP100N10
FDP100N10 Series 100 V 10 mOhm N-Channel PowerTrench Mosfet TO-220AB

Descriptions

Descriptions of Infineon AUIRF3710Z provided by its distributors.

Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET N-CH 100V 59A Automotive 3-Pin(3+Tab) TO-220AB Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100V, 59A, TO220AB; Transistor Polarity:N Channel; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:160W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:59A; Power Dissipation Pd:160W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF3710Z
  • SP001522092