IMO Precision Controls SRRHN-2CN-SL-5VDC

General Purpose Relay, Srrhn Series, Power, Non Latching, Dpdt, 5 Vdc, 8 A Rohs Compliant: Yes |Imo Precision...
$ 4.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRRHN-2CN-SL-5VDC.

Newark

Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-2.00%

Related Parts

Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Lowprofile DPDT power relay; 8A 5Vdc coil
Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole
TE Connectivity4-1419108-0
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity6-1393227-5
RELAY, POWER, GEN. PURP.,DPDT,8A,5MM PINNING,6VDC COIL, PCB/THRU-HOLE MT, WASH TIGHT

Descriptions

Descriptions of IMO Precision Controls SRRHN-2CN-SL-5VDC provided by its distributors.

General Purpose Relay, Srrhn Series, Power, Non Latching, Dpdt, 5 Vdc, 8 A Rohs Compliant: Yes |Imo Precision Controls SRRHN-2CN-SL-5VDC
继电器, DPCO 5VDC;
RELAY, DPDT, 250VAC, 24VDC, 8A; Contact Configuration: DPDT; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: SRRHN Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision