Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-24 DC5

Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-24 DC5.

IHS

Datasheet6 pages9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-34.23%

CAD Models

Download Omron G2RL-24 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay 5VDC 62.5Ohm 8A DPDT (29x12.7x15.7)mm THT Power Relay
Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1393234-7
General Purpose Relay, Rpii/2 Series, Power, Dpdt, 5 Vdc, 8 A
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
TE Connectivity / P&BRP820006
RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 9ms -40C 500mW 68Ohm

Descriptions

Descriptions of Omron G2RL-24 DC5 provided by its distributors.

Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Electromechanical Relay 5VDC 62.5Ohm 8A DPDT (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output
Electromagnetic relay; contact rating current 8A; coil voltage 5VDC; 2 changeover contacts (2C); coil power 400mW; 8A/24VDC; 8A/250VAC
POWER RELAY, DPDT, 5VDC, 8A, PC BOARD; R; POWER RELAY, DPDT, 5VDC, 8A, PC BOARD; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:62.5ohm; Contact Configuration:DPDT
Relay, Dpdt, 240Vac, 30Vdc, 1.5A; Contact Configuration:dpdt; Coil Voltage:5Vdc; Contact Current:1.5A; Product Range:g2Rl Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:solderrohs Compliant: Yes
Switching Current A = 8 / Series = G2RL / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 62.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-24 DC5 BY OMB
  • G2RL-24-DC5
  • G2RL-24-DC5.
  • G2RL-24DC5
  • G2RL-24DC5BYOMB
  • G2RL24 DC5
  • G2RL24 DC5 BY OMB
  • G2RL24DC5
  • G2RL24DC5BYOMB