Omron G2RL-24-CF DC5

Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
$ 3.435
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-24-CF DC5.

Omron

Datasheet6 pages21 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.19%

CAD Models

Download Omron G2RL-24-CF DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole
Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Power Pcb Relay |Omron Electronic Components G2RL-2-CF DC5
TE Connectivity4-1393234-7
General Purpose Relay, Rpii/2 Series, Power, Dpdt, 5 Vdc, 8 A
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
TE Connectivity1-1393243-9
General Purpose Relays DPDT 8A 5VDC 62Ohm Power PCB Relay

Descriptions

Descriptions of Omron G2RL-24-CF DC5 provided by its distributors.

Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output
Power Relay Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:62.5ohm; Contacts:DPDT; Coil Type:DC, Sensitive;
Relay, Dpdt, 240Vac, 30Vdc, 1.5A; Contact Configuration:dpdt; Coil Voltage:5Vdc; Contact Current:1.5A; Product Range:g2Rl Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:solderrohs Compliant: Yes
Switching Current A = 8 / Switching Voltage - DC V = 300 / Series = G2RL / Switching Voltage - AC V = 440 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 62.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-24-CF DC5 BY OMB
  • G2RL-24-CF-DC5
  • G2RL-24-CFDC5
  • G2RL-24-CFDC5BYOMB
  • G2RL24CF DC5
  • G2RL24CF DC5 BY OMB
  • G2RL24CFDC5
  • G2RL24CFDC5BYOMB