Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393227-5

Relay, Power, Gen. Purp., DPDT, 8A, 5MM Pinning, 6VDC Coil, Pcb/thru-hole Mt, Wash Tight

$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393227-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages10 years ago
Datasheet3 pages4 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-30.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity4-1393243-5
TE Connectivity Tyco Electronics Power relay, 6V dc_coil_voltage, switching current8A, DPDT
TE Connectivity4-1419108-0
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
PanasonicHJ2-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-AC12V
Relays 12VAC 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 6-1393227-5 provided by its distributors.

RELAY, POWER, GEN. PURP.,DPDT,8A,5MM PINNING,6VDC COIL, PCB/THRU-HOLE MT, WASH TIGHT
6ms 8ms 8A 6V DPDT(2 Form C) 90Ω 66.7mA 400V DIP Through hole mounting 29mm*12.7mm*15.7mm
Power Relay 6VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 6VDC, 8A, PC BOARD; Product Range: TE - Power PCB Relay RT2 Series; Coil Voltage: 6VDC; Contact Current: 3A; Contact Voltage VAC: 250V; Contact Voltage VDC: 24V; Contact Configuration: DPDT; Coil Resistance: 90ohm
RTE24006F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24006F | Internal Number: 6-1393227-5 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE24006F