Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1419108-0

TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC
$ 4.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419108-0.

element14 APAC

Datasheet3 pages15 years ago

IHS

TE Connectivity

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-21.12%

CAD Models

Download TE Connectivity 4-1419108-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1419108-6
Electromechanical Relay 5VDC 62Ohm 8A DPDT (( 29mm 12.7mm 15.7mm)) THT Miniature Relay
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity6-1393227-5
RELAY, POWER, GEN. PURP.,DPDT,8A,5MM PINNING,6VDC COIL, PCB/THRU-HOLE MT, WASH TIGHT

Descriptions

Descriptions of TE Connectivity 4-1419108-0 provided by its distributors.

TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Power Relay, DPDT, 5 VDC, 8 A, RT2, Through Hole, Non Latching
TE Connectivity Tyco Electronics Power relay, RT2series, 5V dc_coil_voltage, switching current8A, DPDT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RTE24005F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Standard Monostable, DC 400 – 500 mW 403 mW | Power Relay | Part Number: RTE24005F | Internal Number: 4-1419108-0 | TE Connectivity
RELAY, DPDT, 250VAC, 24VDC, 3A; Contact Configuration:DPDT; Coil Voltage:5VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 62

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE-24005F
  • RTE24005F
  • RTE24005F.
  • RTE24005F..