Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RL-2 DC5

Electromechanical Relay 5VDC 62.5Ohm 8A DPDT (29x12.7x15.7)mm THT Power Relay
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2 DC5.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-31.61%

CAD Models

Download Omron G2RL-2 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole
Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC

Descriptions

Descriptions of Omron G2RL-2 DC5 provided by its distributors.

Electromechanical Relay 5VDC 62.5Ohm 8A DPDT (29x12.7x15.7)mm THT Power Relay
Lowprofile DPDT power relay; 8A 5Vdc coil
Omron G2RL Series Intermediate Relay 5VDC Coil 8A Switch DPDT
G2RL-2-DC5, OMRON ELECTRONIC COMPONENTS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, DPDT, 8A, 5VDC, TH;
Relay, Dpdt, 240Vac, 30Vdc, 1.5A; Contact Configuration:dpdt; Coil Voltage:5Vdc; Contact Current:1.5A; Product Range:g2Rl Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:solderrohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2 DC5 BY OMB
  • G2RL-2-DC5
  • G2RL-2DC5
  • G2RL-2DC5BYOMB
  • G2RL2 DC5
  • G2RL2 DC5 BY OMB
  • G2RL2DC5
  • G2RL2DC5BYOMB