IMO Precision Controls 20.590M/2

Wire-To-Board Terminal Block, 2, 250 V, 10 A, 26 Awg, 14 Awg Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.590M/2.

element14 APAC

Datasheet1 page23 years ago

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity284512-2
TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits

Descriptions

Descriptions of IMO Precision Controls 20.590M/2 provided by its distributors.

Wire-To-Board Terminal Block, 2, 250 V, 10 A, 26 Awg, 14 Awg Rohs Compliant: Yes
TERMINAL BLOCK, WIRE TO BRD, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage:

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.590M2