IMLEC NR151-110G

Lamp, Indicator, Neon, Green, 110V; Supply Voltage: 110V; Lamp Base Type: wire Leaded; Illumination Color: green;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for NR151-110G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC NR151-110G.

Farnell

Datasheet1 page25 years ago

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾

Descriptions

Descriptions of IMLEC NR151-110G provided by its distributors.

Lamp, Indicator, Neon, Green, 110V; Supply Voltage:110V; Lamp Base Type:wire Leaded; Illumination Color:green; Mounting Hole Dia:7Mm; Lens Shape:round With Flat Top; Current Rating:1.5Ma; Product Range:model 151; Colour:green Rohs Compliant: Yes

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated