Lumex SSL-LX5099IGW

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5099IGW.

IHS

Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.49%

CAD Models

Download Lumex SSL-LX5099IGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dual Color LED, Red/yellow, Diffused Milky White, T-1, 3mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
VCC VAOL-5LDE1 LED 5mm Green
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5099IGW provided by its distributors.

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED, Round Dome Diffused, 565nm Green, 635nm Red, 60°, 2.2V/2V, 20mA, TH, 5mm × 5mm × 11mm
LUMEX SSL-LX5099IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
LED, T-1 3/4, RED / GREEN, RADIAL; LED Color: Green, Red; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Color: R 30mA, G 25mA; Luminous Intensity / Color: R 55mcd, G 45mcd
Led, T-1 3/4, Red/Green, Radial; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Verde, Rojo; Luminous Intensity/Color:R 55Mcd, G 45Mcd; Ángulo De Visión:60°; Forward Voltage/Color:R 2V, G 2.2V; Forward Current/Color:R 30Ma, G 25Ma |Lumex SSL-LX5099IGW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5099IGW.