IMLEC LED-406R-5

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LED-406R-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-406R-5.

Farnell

Datasheet2 pages25 years ago

Related Parts

553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator
Single Color LED, Green, Water Clear, 2.39mm
LED Panel Mount Indicator Uni-Color Red 635nm 10mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 585nm 10mcd 2-Pin
2mm x 5mm Piggyback Right Angle Indicator , Two 585nm Yellow LEDs , Yellow Diffused Lens
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk

Descriptions

Descriptions of IMLEC LED-406R-5 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 6.2MM, RED,; PANEL MOUNT INDICATOR, LED, 6.2MM, RED, 5V; LED Color: Red; Operating Voltage: 5VDC; Mounting Hole Dia: 6.2mm; Forward Current If: 30mA; Luminous Intensity: 10mcd; IP / NEMA Rating: Not Rated; Product Range: 400 Series; Colour: Red

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED406R5