Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3301-202F

Single Color LED, Green, Water Clear, 2.39mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-202F.

IHS

Datasheet1 page20 years ago

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-12-10
LTD Date2020-12-10

Related Parts

LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 2.4mm
597-3001-202F, Surface Mount Device LED PLCC R Sample Strip, single color, Non- diffused
597-3401-207F, 597 SERIES YELLOW LED, 587 NM PLCC 2, RECTANGLE LENS SMD PACKAGE
Single Color LED, Red, Colorless Clear, 2.41mm

Descriptions

Descriptions of Dialight 597-3301-202F provided by its distributors.

Single Color LED, Green, Water Clear, 2.39mm
LED, GREEN, 2.39MM, 10MCD, 565NM, FULL R; LED, GREEN, 2.39MM, 10MCD, 565NM, FULL REEL; LED Color: Green; LED Mounting: SMD; Bulb Size: 2.39mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 565nm; Luminous Intensity: 10mcd; Viewing Angle: 120°; Lens Shape: Round
SMD LED Dimensions W x D x H: 3 x 1.3 x 2 mm Forward voltage: 2.1 V Luminous intensity: 10 mcd Operating temperature: -30...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: PLCC-2
Led, Green, 2.39Mm, 10Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:2.39Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Color:Green |Dialight 597-3301-202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973301202F