What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSF-LXH22573YYD

2mm x 5mm Piggyback Right Angle Indicator , Two 585nm Yellow LEDs , Yellow Diffused Lens
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH22573YYD.

Electro Sonic

Datasheet1 page22 years ago

Inventory History

3 month trend:
-97.14%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 585nm 10mcd 2-Pin
LED YELLOW 10 MCD 10 UNIT LED ARRAY 2.1 V (TYP.) FORWARD 30 MA (STEADY)
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSF-LXH22573YYD provided by its distributors.

2mm x 5mm Piggyback Right Angle Indicator , Two 585nm Yellow LEDs , Yellow Diffused Lens
Single Color LED Array, Yellow, Diffused, 5mm
LED Circuit Board Indicators Dual, Verticle RA Ylw, Ylw Diffused
PANEL MOUNT INDICATOR 2X5MM RECT DUAL TWR IND YEL-YEL DIFFUSED
LED 2X5MM RA 2-HI YEL/YEL PCMNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION