Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSI-LXH387ID

LED Panel Mount Indicator Uni-Color Red 635nm 10mcd 2-Pin
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH387ID.

IHS

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
LUMEX SSF-LXH305ID-TRCircuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 1 LED's, 40 mcd
CML 5110F1 PMI RND .157" LED 2V Wire Red Part of the VCC Family of Products
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Lumex SSI-LXH387ID provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 10mcd 2-Pin
635nm 120° 2V circular,With flat top red snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.313" SNAP-IN RED 2V LEADS
PANEL MOUNT INDICATOR, LED, 7.94MM, RED, 2V
Indicator, LED;Red;10mcd;0.354In.;T4.9mm
RS APAC
LED Panel Mount Indicators LED PMI
LED 4.9MM FLAT TOP RED PANEL MNT
T5mm FLT TOP FRZNL LENS IND,635RD DIFF.

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH387ID.