Dialight 564-0100-232F

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk
$ 1.88
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-232F.

IHS

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.88
$ 1.644
$ 1.644
Stock
475
8,620
8,620
Authorized Distributors
4
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Dialight521-9632F
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Dialight5700100132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-232F provided by its distributors.

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused, ROHS COMPLIANT PACKAGE-6
Led Circuit Board Indicators Cbi 3Mm Tre; |Dialight 564-0100-232F
LED CBI 3MM 3X1 GRN/YLW/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100232F