What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0111-200F

553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0111-200F.

Master Electronics

Datasheet1 page20 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+57.60%

CAD Models

Download Dialight 553-0111-200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Single Color LED Array, Red, Tinted Diffused, T-1, 3mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
LED Uni-Color Red 635nm 3-Pin SOT-23 T/R

Descriptions

Descriptions of Dialight 553-0111-200F provided by its distributors.

553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator
LED Bar and Array Red (x 2) Round with Domed Top Through Hole, Right Angle Bulk
553-0111-200F, RED RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.8 V
PCB LED Forward voltage: 2 V Luminous intensity: 10 Mcd Case colour: Black LED shape: 3 mm round Light colour: Red/Red Version: standard No. of LEDs: 2 Rated on-state current: 10 mA Transmission angle: 60 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530111200F