Honeywell XPC0.3GFSH

Board Mount Pressure Sensors .3psi, Unamplified Vacuum Gage, Barbed
$ 73.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC0.3GFSH.

JRH Electronics

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellXPC0.3DTC
Pressure Sensor -0.3psi to 0.3psi Differential 4-Pin
HoneywellXPCL10DFH
Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
HoneywellXPC01DTH
Piezoresistive Sensor, Differential, 17-19mV, Irregular, Panel Mount, Through Hole Mount
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Descriptions

Descriptions of Honeywell XPC0.3GFSH provided by its distributors.

Board Mount Pressure Sensors .3psi, Unamplified Vacuum Gage, Barbed
Pressure Sensor 0psi to 0.3psi Gage 4-Pin
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO