NXP Semiconductors MPX10DP

Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module
$ 7.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX10DP.

IHS

Datasheet20 pages5 years ago
Datasheet9 pages18 years ago

NXP Semiconductors SCT

DigiKey

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPX10DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX12DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 20-75mV THROUGH HOLE MOUNT
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX10D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 35 mV (3V) 4-SIP Module

Descriptions

Descriptions of NXP Semiconductors MPX10DP provided by its distributors.

Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
Pressure Sensor 0kPa to 10kPa Differential Automotive 4-Pin Case 344C-01 Tray
Sensor, 0 to 1.45 PSI, 3.5, 1%, 1 ms, 3 VDC, 6 mAdc, 20 mV, -40 C, 125 C
Pressure Sensor, 3V, 0/10Kpa, Sensor 4 Rohs Compliant: Yes
Diff Wheatstone Bridge Sensor, 10kPa, 3V, 6V, 75kPa, ±1%, SIP-4, TH, 29.34mm H
Pressure Sensor, 3V, 0/10kPa, Sensor 4, Tray
SENSOR, DIFF PRESS 1.45 PSI, 344C-4; Pressure Type:Differential; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:3.5mV/kPa; Supply Current:6mA; Sensor Case Style:344C-01; No. of Pins:4; Supply Voltage Range:6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:10; Connection Size:4.93mm; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344C-01; Port Style:Dual Port; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX10DP.