Honeywell XPCL10DFH

Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
$ 38.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPCL10DFH.

JRH Electronics

Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellXPC01DTH
Piezoresistive Sensor, Differential, 17-19mV, Irregular, Panel Mount, Through Hole Mount
HoneywellXPCL04DC
Pressure Sensor 0V to 0.025V 0inH2O to 4inH2O Differential 4-Pin
HoneywellXPC01GFSH
Board Mt. Pressure Sensors 1 psi Unamplified
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Descriptions

Descriptions of Honeywell XPCL10DFH provided by its distributors.

Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
PRESSURE SENSOR 0.36PSI (2.49KPA) DIFFERENTIAL MA
Sensors, Pressure Transducers, Piezoresistive Silicon
Board Mt. Pressure Sensors 10inH2O Unamplified
Differential, 19-21mV, Panel Mount, Through Hole Mount
Wheatstone Bridge ¡À0.036psi 3V 16V ¡À1% SIP-4
ASG/SENSYM/140- XPC,XSC,XPCL,X
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO