Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2102ASX

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
$ 13.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2102ASX.

Newark

Datasheet17 pages18 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

LCSC

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
-2.18%

CAD Models

Download NXP Semiconductors MPX2102ASX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX2100AP
Absolute Pressure Sensor Wheatstone Bridge 100kPa 10V 16V 400kPa SIP-4 TH 29.34mm H
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray

Descriptions

Descriptions of NXP Semiconductors MPX2102ASX provided by its distributors.

Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
Pressure Sensor, Absolute, 20 kPa, 100 kPa, 10 V, 16 V, SIP
Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0-40mV, Circular, Through Hole Mount
MPX2102 Series 100 KPa 10 V 1% Linear Output Through Hole Pressure Sensor
IC, PRESSURE SENSOR, 0 TO 100KPA, SIP-4; Pressure Type:Absolute; Operating Pressure Range:0 to 100kPa; Connection Size:4.928mm; Sensitivity, V/P:0.4mV/kPa; Supply Current:6mA; Sensor Case Style:SIP; No. of Pins:4
PRESSURE SENSOR, 20-100KPA, SIP-4; Pressure Type: Absolute; Sensitivity, V/P: 0.4mV/kPa; Operating Pressure Min: 20kPa; Operating Pressure Max: 100kPa; Supply Voltage Min: 10V; Supply Voltage Max: 16V; Sensor Case Style: SIP; N

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX2102ASX.