NXP Semiconductors MPX2010DP

NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
$ 11.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2010DP.

IHS

Datasheet26 pages5 years ago

element14 APAC

Upverter

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
+65.92%

CAD Models

Download NXP Semiconductors MPX2010DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX2010GSX
Vented Pressure Sensor, Wheatstone Bridge, 10kPa-75kPa, 10V-16V, ±1%, SIP-4, TH, 19.3mm H
NXP SemiconductorsMPX2010D
Pressure Sensor 1.45 PSI (10 kPa) Differential0 mV ~ 25 mV (10V) 4-SIP Module
NXP SemiconductorsMPX10DP
Pressure Sensor 1.45 PSI (10 kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 35 mV (3V) 4-SIP Module

Descriptions

Descriptions of NXP Semiconductors MPX2010DP provided by its distributors.

NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
SENSOR PRESSURE 1.45PSI MAX / Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 Tray
Pressure Sensor, 10V, 0/10kPa, Sensor 4, Dual Port, SENSOR4F, RoHS
NXP Semiconductors SCT
IC,MPX2010DP,4-344C, 0-1.45 PSI/10kPa,10V,P-SENSOR
IC, PRESSURE SENSOR, 1.45PSI, 4-SIP; Pressure Type:Differential; Operating Pressure Range:0kPa to 10kPa; Sensitivity, V/P:2.5mV/kPa; Supply Current:6mA; Sensor Case Style:344C-01; No. of Pins:4; Supply Voltage Range:10V to 16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 10kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344C-01; Port Style:Dual Port; Supply Voltage:10V; Supply Voltage Max:16V; Supply Voltage Min:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX-2010DP
  • MPX2010DP.
  • MPX2010DP..