Honeywell XPC01DTH

Piezoresistive Sensor, Differential, 17-19mV, Irregular, Panel Mount, Through Hole Mount
$ 41.957
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC01DTH.

JRH Electronics

Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellXPC01GFSH
Board Mt. Pressure Sensors 1 psi Unamplified
HoneywellXPC01DTC
Sensor, Pressure, Differential, Vacuum Gage, Barbed, +/- 1.0 PSI
HoneywellCPC01GFH
SENSOR, PRESSURE, VACUUM GAUGE, UNAMPLIFIED, +/- 1.0 PSI, BARBED, HIGH GRADE

Descriptions

Descriptions of Honeywell XPC01DTH provided by its distributors.

Piezoresistive Sensor, Differential, 17-19mV, Irregular, Panel Mount, Through Hole Mount
Pressure Sensor 0V to 0.018V 0psi to 1psi Differential 4-Pin
Analog ¡À1psi 3V 16V ¡À0.25% SIP-4
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO