Honeywell XCAL4004DN

Sensor, Bidirectional Gauge, Differential | Honeywell XCAL4004DN
$ 196.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XCAL4004DN.

Electro Sonic

Datasheet2 pages8 years ago
Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellXPX150D
SENSOR, PRESSURE, DIFFERENTIAL, VACUUM GAGE, UNAMPLIFIED, #177 150.0 PSI, BUTTON
Honeywell26PCCFB6G
Sensor, Pressure, Vacuum Gage, Signal Conditionings, Unamplified
Honeywell26PCCFG6G
Board Mount Pressure Sensors 15 Psi, Unamp,Needle Pcb,10 Vdc,Vac Gage
NXP SemiconductorsMPX2053DP
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX53DP
NXP MPX53DP Pressure Sensor, Differential, 1.2 mV/kPa, 0 kPa, 50 kPa, 3 V, 6 V
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray

Descriptions

Descriptions of Honeywell XCAL4004DN provided by its distributors.

SENSOR, BIDIRECTIONAL GAUGE, DIFFERENTIAL | Honeywell XCAL4004DN
Pressure Sensor; Operating Pressure Max:4Inch-H2O; Sensor Output:Voltage; Port Size:0.08"; Port Style:Barbed; Pressure Measure Type:Differential/Gage; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Linearity %:0.5% ;RoHS Compliant: Yes
The XCA Series of pressure sensors use state of the art silicon micromachined pressure sensors in conjunction with stress free packaging techniques to provide highly accurate, amplified, calibrated and temperature compensated pressure sensors for the most demanding applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO