Honeywell 26PCCFG6G

Board Mount Pressure Sensors 15 Psi, Unamp, Needle Pcb, 10 Vdc, Vac Gage
$ 103.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCCFG6G.

IHS

Datasheet10 pages11 years ago

JRH Electronics

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.76%

Supply Chain

Country of OriginMainland China
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCCFB6G
Sensor, Pressure, Vacuum Gage, Signal Conditionings, Unamplified
Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage
NXP SemiconductorsMPX2102DP
Pressure Sensor 0V to 0.04V 0kPa to 100kPa Differential Automotive 4-Pin Case 344C-01 Tray
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Descriptions

Descriptions of Honeywell 26PCCFG6G provided by its distributors.

Board Mount Pressure Sensors 15 Psi, Unamp,Needle Pcb,10 Vdc,Vac Gage
HONEYWELL 26PCCFG6G PRESSURE SENSOR, 15PSI DUAL AXIAL BARBED
Board Mount Pressure Sensor 0psi to 15psi Gage 4-Pin
PRESSURE SENSOR, 15PSI DUAL AXIAL BARBED; Operating Pressure Range:-15psi to 15psi; Sensor Output:Voltage; External Depth:12.7mm; Voltage Rating:16VDC; Port Style:Dual Axial Barbed; Pressure Measurement Type:Vacuum Gage ;RoHS Compliant: Yes
26PC Flow-Through Series, compensated/unamplified, gage, 0 psi to 15 psi, 1x4 SIP 15,2 mm [0.60 in] long small flow-through port The 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO